1-GT-10-TR
vs
1-GT-10TR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AEROFLEX/KDI INC
|
AEROFLEX/KDI INC
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Input Power-Max (CW) |
30 dBm
|
30 dBm
|
Insertion Loss-Max |
1.8 dB
|
1.8 dB
|
Operating Frequency-Max |
500 MHz
|
500 MHz
|
Operating Frequency-Min |
250 MHz
|
250 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
Terminal Finish |
NOT SPECIFIED
|
|
VSWR-Max |
1.5
|
1.5
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
SMA-F, TTL COMPATIBLE
|
Attenuation-Nom |
|
32 dB
|
Construction |
|
COAXIAL
|
|
|
|
Compare 1-GT-10-TR with alternatives
Compare 1-GT-10TR with alternatives