1-GT-10TR vs 1-GT-11-TR feature comparison

1-GT-10TR Cobham RFMW Solutions

Buy Now Datasheet

1-GT-11-TR Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX/KDI INC AEROFLEX/KDI INC
Reach Compliance Code unknown unknown
Additional Feature SMA-F, TTL COMPATIBLE
Attenuation-Nom 32 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COAXIAL
Input Power-Max (CW) 30 dBm 30 dBm
Insertion Loss-Max 1.8 dB 1.8 dB
Operating Frequency-Max 500 MHz 500 MHz
Operating Frequency-Min 250 MHz 250 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
RF/Microwave Device Type VARIABLE ATTENUATOR VARIABLE ATTENUATOR
VSWR-Max 1.5 1.5
Base Number Matches 2 2
Terminal Finish NOT SPECIFIED

Compare 1-GT-10TR with alternatives

Compare 1-GT-11-TR with alternatives