1-966269-0 vs TMS-110-03-L-D-RA feature comparison

1-966269-0 TE Connectivity

Buy Now Datasheet

TMS-110-03-L-D-RA Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD SAMTEC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity SAMTEC
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD (10) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 12 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 200 Cycles
EMI Shielded NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.502 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED PCT-POLYESTER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating 5A
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Panel Mount NO
Plating Thickness 3.937u inch 10u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-0
Withdrawl Force-Min .417 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.196 inch
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Terminal Length 0.14 inch

Compare 1-966269-0 with alternatives

Compare TMS-110-03-L-D-RA with alternatives