1-917659-5
vs
MMS-105-02-H-DH-LC-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
COMPATIBLE CONTACTS: 175194-2; 175194-3; 175194-5; 175216-2; 175216-3
Body Breadth
0.581 inch
0.157 inch
Body Depth
0.897 inch
0.285 inch
Body Length
1.474 inch
0.412 inch
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
RECTANGULAR POWER CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
9.7856 N
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYESTER
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
Mating Contact Pitch
0.2 inch
Mating Contact Row Spacing
0.299 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED HOUSING
Reference Standard
CSA, UL
Terminal Pitch
3.81 mm
2 mm
Termination Type
CRIMP
SURFACE MOUNT
Total Number of Contacts
10
10
UL Flammability Code
94V-0
Base Number Matches
2
1
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1050VAC V
JESD-609 Code
e4
Mounting Style
RIGHT ANGLE
PCB Contact Row Spacing
5.715 mm
Rated Current (Signal)
3.9 A
Compare 1-917659-5 with alternatives
Compare MMS-105-02-H-DH-LC-TR with alternatives