MMS-105-02-H-DH-LC-TR vs 67898-410 feature comparison

MMS-105-02-H-DH-LC-TR Samtec Inc

Buy Now Datasheet

67898-410 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SAMTEC INC BERG ELECTRONICS
Reach Compliance Code compliant unknown
Body Breadth 0.157 inch
Body Depth 0.285 inch
Body Length 0.412 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1050VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 5.715 mm
Rated Current (Signal) 3.9 A
Terminal Pitch 2 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 10
Base Number Matches 1 2

Compare MMS-105-02-H-DH-LC-TR with alternatives