1-917541-3 vs PET-04-02-S-RA-SD feature comparison

1-917541-3 TE Connectivity

Buy Now Datasheet

PET-04-02-S-RA-SD Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD SAMTEC INC
Reach Compliance Code compliant compliant
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.547 inch 0.571 inch
Body Depth 1.26 inch 0.925 inch
Body Length 1.956 inch 1.65 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P4 S0P4
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Style BLADE PIN-SKT BLADE PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating 30A
Mating Information 1-179958-4 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING GUIDE SLOT
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED
Rated Current (Signal) 30 A
Reference Standard UL
Terminal Length 0.15 inch 0.156 inch
Terminal Pitch 10.16 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0
Base Number Matches 2 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 2 Weeks, 6 Days
Additional Feature POWER EDGE
Dielectric Withstanding Voltage 2250VAC V
Durability 100 Cycles
Insertion Force-Max 88.96 N
Insulation Resistance 100000000000 Ω
Mounting Option 2 LOCKING
Withdrawl Force-Min 57.824 N

Compare 1-917541-3 with alternatives

Compare PET-04-02-S-RA-SD with alternatives