1-87835-1 vs PSSHSM-517-D-06-FT-AP-TR-P-LF feature comparison

1-87835-1 TE's AMP

Buy Now Datasheet

PSSHSM-517-D-06-FT-AP-TR-P-LF Major League Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TYCO ELECTRONICS AMP MAJOR LEAGUE ELECTRONICS
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACTS: 87107-5; 534201-1; 102316-5; 102920-1; 103455-5
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE SURFACE MOUNT
Total Number of Contacts 34 34
Base Number Matches 2 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination MATTE TIN OVER NICKEL
JESD-609 Code e3
Mounting Style STRAIGHT
Terminal Pitch 1.27 mm

Compare 1-87835-1 with alternatives

Compare PSSHSM-517-D-06-FT-AP-TR-P-LF with alternatives