PSSHSM-517-D-06-FT-AP-TR-P-LF vs 746187-9 feature comparison

PSSHSM-517-D-06-FT-AP-TR-P-LF Major League Electronics

Buy Now Datasheet

746187-9 TE's AMP

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS TYCO ELECTRONICS AMP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT IDC
Total Number of Contacts 34 34
Base Number Matches 1 2
UL Flammability Code 94V-0

Compare PSSHSM-517-D-06-FT-AP-TR-P-LF with alternatives

Compare 746187-9 with alternatives