1-87499-8
vs
104257-9
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
AMPMODU
POLARIZED, LATCHED
Body Breadth
0.14 inch
0.098 inch
Body Depth
0.14 inch
0.265 inch
Body Length
1.01 inch
0.998 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
3A
3A
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Rated Current (Signal)
3 A
3 A
Reference Standard
CSA, LR, U
UL
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
CRIMP
CRIMP/IDC
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
32 AWG
Base Number Matches
2
2
Dielectric Withstanding Voltage
600VAC V
Mounting Option 1
POLARIZED LCK
Mounting Option 2
LATCHING
Polarization Key
SHRD ENDS
Rated Voltage
267 V
Compare 1-87499-8 with alternatives
Compare 104257-9 with alternatives