104257-9 vs 1-281786-0 feature comparison

104257-9 TE Connectivity

Buy Now Datasheet

1-281786-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED, LATCHED STANDARD: IEC 603-8
Body Breadth 0.098 inch
Body Depth 0.265 inch 0.701 inch
Body Length 0.998 inch 1.031 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK BLUE
Insulator Material POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 POLARIZED LCK
Mounting Option 2 LATCHING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 100 °C
Operating Temperature-Min -65 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization Key SHRD ENDS
Rated Current (Signal) 3 A 3 A
Rated Voltage 267 V
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type CRIMP/IDC IDC
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Factory Lead Time 16 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
Insulation Diameter-Min 0.039 inch
Mating Contact Row Spacing 0.1 inch
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG

Compare 104257-9 with alternatives

Compare 1-281786-0 with alternatives