1-87270-2 vs 3-641124-5 feature comparison

1-87270-2 TE Connectivity

Buy Now Datasheet

3-641124-5 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 6 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity
Additional Feature AMPMODU, COMPATIBLE CONTACTS: 87269, 87278
Body Breadth 0.194 inch
Body Depth 0.22 inch 0.09 inch
Body Length 1 inch 0.6 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design STRIP OR LOOSE
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK NATURAL
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mating Contact Pitch 0.156 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization Key POLAR PIN POSITION POLARIZED
Rated Current (Signal) 5 A 5 A
Reference Standard UL CSA, LR, U
Terminal Pitch 3.96 mm 2.54 mm
Termination Type CRIMP SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Contact Finish Termination TIN
JESD-609 Code e3
Plating Thickness 15u inch
Terminal Length 0.14 inch

Compare 1-87270-2 with alternatives

Compare 3-641124-5 with alternatives