-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05/06 LOCK CLIP HSG SR .156CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5359
|
Newark | 05/06 Lock Clip Hsg Sr .156Cl Rohs Compliant: Yes |Amp Te Connectivity 1-87270-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $3.8500 | Buy Now |
DISTI #
1-87270-2-ND
|
DigiKey | CONN RCPT HSG 6POS 3.96MM Min Qty: 2000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9711 | Buy Now |
DISTI #
1-87270-2
|
Avnet Americas | Conn Housing RCP 5 POS 3.96mm Crimp ST - Bulk (Alt: 1-87270-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$3.5599 | Buy Now |
DISTI #
571-1-87270-2
|
Mouser Electronics | Headers & Wire Housings 05/06 LOCK CLIP HSG SR .156CL RoHS: Compliant | 0 |
|
$3.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Container: Box | 0Box |
|
$3.2600 | Buy Now |
DISTI #
AMP1-87270-2
|
Heilind Electronics | 05/06 LOCK CLIP HSG SR .156CL | Americas - 0 in Stock |
|
$4.0719 | Buy Now |
|
Onlinecomponents.com | Rectangular Housing Connector Receptacle - 5 Position - Black - 0.156" (3.96mm). RoHS: Compliant |
4555 In Stock |
|
$4.0400 / $7.0100 | Buy Now |
DISTI #
AMP1-87270-2
|
Interstate Connecting Components | 05/06 LOCK CLIP HSG SR .156CL | 0 |
|
$4.0719 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5180 |
|
RFQ | |
DISTI #
1-87270-2
|
Avnet Abacus | (Alt: 1-87270-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-87270-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87270-2
TE Connectivity
05/06 LOCK CLIP HSG SR .156CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, COMPATIBLE CONTACTS: 87269, 87278 | |
Body Breadth | 0.194 inch | |
Body Depth | 0.22 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-87270-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87270-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-647609-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-87270-2 vs 3-647609-5 |
3-647296-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-87270-2 vs 3-647296-5 |
3-647117-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-87270-2 vs 3-647117-5 |
3-647628-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-87270-2 vs 3-647628-5 |
3-647008-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug | TE Connectivity | 1-87270-2 vs 3-647008-5 |
3-641124-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-87270-2 vs 3-641124-5 |
2-917500-5 | 2.5 MIS 5P ASSY BLACK | TE Connectivity | 1-87270-2 vs 2-917500-5 |
3-644346-4 | 06P MTA100 HDR W/O#3 | TE Connectivity | 1-87270-2 vs 3-644346-4 |
3-647629-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-87270-2 vs 3-647629-5 |
3-641125-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 1-87270-2 vs 3-641125-5 |