1-87227-3
vs
1-1871056-3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
9 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.192 inch
Body Depth
0.09 inch
Body Length
1.284 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Finish Termination
Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
NATURAL
Insulator Material
POLYETHYLENE
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
NO
Mains Connector Rating
3A
3A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Ports
1
1
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
NO
Plating Thickness
15u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
CSA, LR, U
UL
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
26
26
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Polarization Key
POLARIZED
Compare 1-87227-3 with alternatives
Compare 1-1871056-3 with alternatives