1-794485-1
vs
SPHD850-PT0302GGF-0650-0200
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
TE CONNECTIVITY LTD
MMT MACHRONE CORP
Reach Compliance Code
compliant
unknown
Additional Feature
ROHS COMPLIANT
Body Breadth
0.394 inch
0.134 inch
Body Depth
0.504 inch
0.256 inch
Body Length
0.543 inch
0.15 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
500VAC V
Durability
30 Cycles
Filter Feature
NO
NO
Insertion Force-Max
6.672 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
WHITE
BLACK
Insulator Material
POLYAMIDE
POLYESTER
Mating Contact Pitch
0.165 inch
0.05 inch
Mating Contact Row Spacing
0.165 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
4.2418 mm
Plating Thickness
118u inch
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
9 A
1 A
Reference Standard
UL, CSA
UL
Terminal Length
0.138 inch
Terminal Pitch
4.191 mm
1.27 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
6
6
Withdrawl Force-Min
.4726 N
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Termination
GOLD
Compare 1-794485-1 with alternatives
Compare SPHD850-PT0302GGF-0650-0200 with alternatives