SPHD850-PT0302GGF-0650-0200
vs
M402VM-3-70-02NR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MMT MACHRONE CORP
HARWIN INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.134 inch
0.157 inch
Body Depth
0.256 inch
0.079 inch
Body Length
0.15 inch
0.787 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
TIN (51) OVER NICKEL (157)
Contact Finish Termination
GOLD
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
50 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
300VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYESTER
POLYAMIDE
Mating Contact Pitch
0.05 inch
0.02 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.2418 mm
4.0386 mm
Plating Thickness
FLASH inch
50u inch
Rated Current (Signal)
1 A
0.5 A
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
0.5 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
6
70
Base Number Matches
1
1
Pbfree Code
Yes
Board Mounting Option
PEG
DIN Conformance
NO
Durability
50 Cycles
IEC Conformance
NO
Insertion Force-Max
.8896 N
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Option
GENERAL PURPOSE
UL Flammability Code
94V-0
Withdrawl Force-Min
.0973 N
Compare SPHD850-PT0302GGF-0650-0200 with alternatives
Compare M402VM-3-70-02NR with alternatives