1-794485-1
vs
14252Z9A-06-1AXLY-60
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
TE CONNECTIVITY LTD
GSN ELECTRONICS INC PTE LTD
Reach Compliance Code
compliant
unknown
Category CO2 Kg
3.7
Compliance Temperature Grade
Industrial: -55C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.20
Additional Feature
ROHS COMPLIANT
Body Breadth
0.394 inch
0.219 inch
Body Depth
0.504 inch
0.098 inch
Body Length
0.543 inch
0.3 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
500VAC V
Durability
30 Cycles
Filter Feature
NO
NO
Insertion Force-Max
6.672 N
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE
POLYETHYLENE
Mating Contact Pitch
0.165 inch
0.1 inch
Mating Contact Row Spacing
0.165 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
5.5118 mm
Plating Thickness
118u inch
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
9 A
3 A
Reference Standard
UL, CSA
UL
Terminal Length
0.138 inch
Terminal Pitch
4.191 mm
2.54 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
6
6
Withdrawl Force-Min
.4726 N
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Compare 1-794485-1 with alternatives
Compare 14252Z9A-06-1AXLY-60 with alternatives