745253-6
vs
745253-3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Factory Lead Time
10 Weeks, 5 Days
8 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Assembly Item Name
CONTACT
CONTACT
Cable Entry-Max
0.05 inch
0.05 inch
Cable Entry-Min
0.04 inch
0.04 inch
Connector Support Type
CONNECTOR ACCESSORY
CONNECTOR ACCESSORY
Contact Gender
FEMALE
FEMALE
Cross Section Area
0.4 mm2
0.4 mm2
DIN Conformance
NO
NO
Design Use
SIGNAL
SIGNAL
Finish Thickness
30
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Mounting Style
STRAIGHT
STRAIGHT
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Current
2 A
2 A
Terminal Type
CRIMP
CRIMP
Used With
CPC CONNECTORS, AMPLIMITE HDP-20
CPC CONNECTORS, AMPLIMITE HDP-20
Wire Gauge
22 AWG
22 AWG
Wire Size-Max
22 AWG
22 AWG
Wire Size-Min
26 AWG
26 AWG
Base Number Matches
1
1
Compare 745253-6 with alternatives
Compare 745253-3 with alternatives