1-647481-2 vs 1-641224-2 feature comparison

1-647481-2 TE Connectivity

Buy Now Datasheet

1-641224-2 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature FEED-THRU CLOSED END
Body Breadth 0.487 inch 0.355 inch
Body Depth 1.01 inch 0.725 inch
Body Length 2.028 inch 1.872 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination TIN GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 7 mΩ 3 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 1250VAC V
Durability 25 Cycles 25 Cycles
Filter Feature NO NO
Insertion Force-Max 7.1168 N 5.7824 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color ORANGE RED
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 15u inch 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 7 A 7 A
Reference Standard UL, CSA UL, CSA
Termination Type IDC IDC
Total Number of Contacts 12 12
Wire Size-Max 18 AWG 22 AWG
Wire Size-Min 18 AWG 22 AWG
Withdrawl Force-Min .8896 N .4448 N
Base Number Matches 2 2

Compare 1-647481-2 with alternatives

Compare 1-641224-2 with alternatives