1-641224-2 vs 1-643821-2 feature comparison

1-641224-2 TE Connectivity

Buy Now Datasheet

1-643821-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature CLOSED END CLOSED END & POLARIZING TABS
Body Breadth 0.355 inch 0.355 inch
Body Depth 0.725 inch 0.725 inch
Body Length 1.872 inch 1.872 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU ON NI SN
Contact Finish Termination GOLD TIN
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 3 mΩ 3 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1250VAC V 1250VAC V
Durability 25 Cycles 25 Cycles
Filter Feature NO NO
Insertion Force-Max 5.7824 N 8.0064 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color RED BLUE
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 30u inch 80u inch
Rated Current (Signal) 7 A 7 A
Reference Standard UL, CSA UL, CSA
Termination Type IDC IDC
Total Number of Contacts 12 12
Wire Size-Max 22 AWG 26 AWG
Wire Size-Min 22 AWG 26 AWG
Withdrawl Force-Min .4448 N .8896 N
Base Number Matches 2 2
Mounting Option 1 POLARIZED LCK
Mounting Option 2 LOCKING
Polarization Key POLARIZED HOUSING

Compare 1-641224-2 with alternatives

Compare 1-643821-2 with alternatives