1-6450542-1 vs 51762-I1001600BA feature comparison

1-6450542-1 TE Connectivity

Buy Now Datasheet

51762-I1001600BA Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.47 inch
Body Depth 0.5 inch
Body Length 1.75 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S24P2
Contact Finish Mating NOT SPECIFIED TIN LEAD (100)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Resistance 20 mΩ
Contact Style HYBRID
Dielectric Withstanding Voltage 2500VDC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 500000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE
Mixed Contacts YES YES
Mounting Option 1 GUIDE PIN
Mounting Option 2 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -20 °C
Plating Thickness 30u inch
Reference Standard UL
Terminal Length 0.135 inch
Termination Type PRESS FIT SOLDER
Total Number of Contacts 26 26
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Contact Finish Termination TIN LEAD
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Number of Rows Loaded 4
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare 1-6450542-1 with alternatives

Compare 51762-I1001600BA with alternatives