1-6450542-1
vs
51740-30701207CA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
FCI
Reach Compliance Code
compliant
compliant
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.47 inch
Body Depth
0.5 inch
Body Length
1.75 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S24P2
Contact Finish Mating
NOT SPECIFIED
GOLD (30) OVER NICKEL (50)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Resistance
20 mΩ
Contact Style
HYBRID
Dielectric Withstanding Voltage
2500VDC V
Durability
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
Mixed Contacts
YES
YES
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Plating Thickness
30u inch
Reference Standard
UL
Terminal Length
0.135 inch
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
26
26
Base Number Matches
2
1
Pbfree Code
No
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Contact Finish Termination
GOLD OVER NICKEL
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
UL Flammability Code
94V-0
Compare 1-6450542-1 with alternatives
Compare 51740-30701207CA with alternatives