1-6450542-1 vs 51740-30701207ACLF feature comparison

1-6450542-1 TE Connectivity

Buy Now Datasheet

51740-30701207ACLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code compliant compliant
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.47 inch
Body Depth 0.5 inch
Body Length 1.75 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S24P2
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Resistance 20 mΩ
Contact Style HYBRID
Dielectric Withstanding Voltage 2500VDC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 500000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE
Mixed Contacts YES YES
Mounting Option 1 GUIDE PIN
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -20 °C
Plating Thickness 30u inch
Reference Standard UL
Terminal Length 0.135 inch
Termination Type PRESS FIT SOLDER
Total Number of Contacts 26 26
Base Number Matches 2 1
Pbfree Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Contact Finish Termination GOLD OVER NICKEL
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Number of Rows Loaded 4
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare 1-6450542-1 with alternatives

Compare 51740-30701207ACLF with alternatives