1-644751-7 vs 1-164897-7 feature comparison

1-644751-7 TE Connectivity

Buy Now Datasheet

1-164897-7 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Factory Lead Time 1 Week, 6 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature AMP
Body Breadth 0.64 inch
Body Depth 0.247 inch 0.277 inch
Body Length 2.652 inch 1.083 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL GREEN
Insulator Material POLYETHYLENE/POLYESTER GLASS FILLED POLYCARBONATE
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 7A 7A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 100u inch 120u inch
Rated Current (Signal) 7 A 7 A
Reference Standard CSA, LR, U UL
Terminal Length 0.175 inch 0.125 inch
Terminal Pitch 3.96 mm 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 17 17
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code No

Compare 1-644751-7 with alternatives

Compare 1-164897-7 with alternatives