1-164897-7 vs 4-644754-7 feature comparison

1-164897-7 TE Connectivity

Buy Now Datasheet

4-644754-7 TE Connectivity

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Samacsys Manufacturer TE Connectivity
Body Depth 0.277 inch
Body Length 1.083 inch 2.808 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN NATURAL
Insulator Material GLASS FILLED POLYCARBONATE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mains Connector Rating 7A 7A
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 120u inch 350u inch
Rated Current (Signal) 7 A 7 A
Reference Standard UL CSA, LR, U
Terminal Length 0.125 inch 0.175 inch
Terminal Pitch 2.5 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 17 17
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Contact Finish Termination MATTE TIN
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2 FRICTION LOCK
Polarization Key POLARIZED

Compare 1-164897-7 with alternatives

Compare 4-644754-7 with alternatives