1-641241-0 vs 1-640622-0 feature comparison

1-641241-0 TE's AMP

Buy Now Datasheet

1-640622-0 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature AMP DAISY CHAIN
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Termination Type IDC
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.52 inch
Body Depth 0.275 inch
Body Length 1 inch
Body/Shell Style PLUG
Contact Design PREASSEM CONN
Contact Finish Termination Gold (Au)
Contact Pattern RECTANGULAR
Contact Resistance 5 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V
Insulation Resistance 5000000000 Ω
Insulator Color BLUE
Insulator Material POLYAMIDE
JESD-609 Code e4
Mating Contact Pitch 0.1 inch
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 4 A
Reference Standard UL, CSA
Terminal Length 0.275 inch
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG

Compare 1-641241-0 with alternatives

Compare 1-640622-0 with alternatives