1-640622-0 vs 44812-0010 feature comparison

1-640622-0 TE Connectivity

Buy Now Datasheet

44812-0010 Molex

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature DAISY CHAIN ROHS COMPLIANT & TUBE PACKAGE
Body Breadth 0.52 inch 0.295 inch
Body Depth 0.275 inch 0.177 inch
Body Length 1 inch 1.03 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating SN NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 5 mΩ 40 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLUE BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYAMIDE
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Rated Current (Signal) 4 A 5 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.275 inch 0.136 inch
Total Number of Contacts 10 10
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 30 Weeks
Samacsys Manufacturer Molex
DIN Conformance NO
Durability 25 Cycles
IEC Conformance NO
Insertion Force-Max 7.1168 N
MIL Conformance NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of PCB Rows 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 200u inch
Polarization Key POLARIZED HOUSING
Terminal Pitch 2.54 mm
Termination Type SOLDER
UL Flammability Code 94V-0
Withdrawl Force-Min 2.6966 N

Compare 1-640622-0 with alternatives

Compare 44812-0010 with alternatives