1-641223-9
vs
1-641171-9
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
CLOSED END
|
AMP
|
Body Breadth |
0.355 inch
|
|
Body Depth |
0.725 inch
|
|
Body Length |
2.964 inch
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
AU ON NI
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
3 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
Dielectric Withstanding Voltage |
1250VAC V
|
|
Durability |
25 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
5.7824 N
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Color |
YELLOW
|
|
Insulator Material |
POLYAMIDE
|
|
Mating Contact Pitch |
0.156 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Plating Thickness |
30u inch
|
|
Rated Current (Signal) |
7 A
|
|
Reference Standard |
UL, CSA
|
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
19
|
19
|
Wire Size-Max |
20 AWG
|
|
Wire Size-Min |
20 AWG
|
|
Withdrawl Force-Min |
.4448 N
|
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Option |
|
GENERAL PURPOSE
|
UL Flammability Code |
|
94V-2
|
|
|
|
Compare 1-641223-9 with alternatives
Compare 1-641171-9 with alternatives