Part Details for 1-641223-9 by TE Connectivity
Overview of 1-641223-9 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-641223-9
1-641223-9 CAD Models
1-641223-9 Part Data Attributes
|
1-641223-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-641223-9
TE Connectivity
HEADER CONNECTOR,CABLE MNT,PLUG,19 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,YELLOW
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | CLOSED END | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 2.964 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 5.7824 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 19 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | .4448 N |
Alternate Parts for 1-641223-9
This table gives cross-reference parts and alternative options found for 1-641223-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-641223-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-641219-9 | HEADER CONNECTOR,CABLE MNT,PLUG,19 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,RED | TE Connectivity | 1-641223-9 vs 1-641219-9 |
1-641151-9 | HEADER CONNECTOR,CABLE MNT,PLUG,19 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,WHITE | TE Connectivity | 1-641223-9 vs 1-641151-9 |
1-641148-9 | HEADER CONNECTOR,CABLE MNT,PLUG,19 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,ORANGE | TE Connectivity | 1-641223-9 vs 1-641148-9 |
1-640481-9 | HEADER CONNECTOR,CABLE MNT,PLUG,19 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,BLUE | TE Connectivity | 1-641223-9 vs 1-640481-9 |
1-641224-9 | HEADER CONNECTOR,CABLE MNT,PLUG,19 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,RED | TE Connectivity | 1-641223-9 vs 1-641224-9 |
1-641174-9 | HEADER CONNECTOR,CABLE MNT,PLUG,19 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,YELLOW | TE Connectivity | 1-641223-9 vs 1-641174-9 |
1-644783-9 | HEADER CONNECTOR,CABLE MNT,PLUG,19 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,POLARIZED LCK,RED | TE Connectivity | 1-641223-9 vs 1-644783-9 |
1-641171-9 | HEADER CONNECTOR,CABLE MNT,PLUG,19 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,WHITE | TE Connectivity | 1-641223-9 vs 1-641171-9 |
1-641150-9 | HEADER CONNECTOR,CABLE MNT,PLUG,19 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,RED | TE Connectivity | 1-641223-9 vs 1-641150-9 |
1-641175-9 | HEADER CONNECTOR,CABLE MNT,PLUG,19 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,RED | TE Connectivity | 1-641223-9 vs 1-641175-9 |