1-640622-4 vs CT100F26-14-C feature comparison

1-640622-4 TE Connectivity

Buy Now Datasheet

CT100F26-14-C Pancon Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD ITW PANCON
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature DAISY CHAIN
Body Breadth 0.52 inch 0.3 inch
Body Depth 0.275 inch 0.57 inch
Body Length 1.4 inch 1.4 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating SN SN ON NI
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 5 mΩ
Contact Style SQ PIN-SKT IDC
Dielectric Withstanding Voltage 750VAC V 2000VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE CLEAR
Insulator Material POLYAMIDE POLYAMIDE6/6
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Rated Current (Signal) 4 A 3.5 A
Reference Standard UL, CSA UL
Terminal Length 0.275 inch
Total Number of Contacts 14 14
Wire Size-Max 22 AWG 26 AWG
Wire Size-Min 28 AWG 26 AWG
Base Number Matches 1 1
Mounting Option 1 LOCKING
Mounting Type CABLE
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Termination Type IDC
UL Flammability Code 94V-2

Compare 1-640622-4 with alternatives

Compare CT100F26-14-C with alternatives