1-6406025
vs
1-641148-2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Additional Feature
AMP
CLOSED END
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
NOT SPECIFIED
TIN LEAD
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Manufacturer Series
640602
641148
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
IDC
Total Number of Contacts
15
12
UL Flammability Code
94V-2
94V-2
Base Number Matches
1
1
Pbfree Code
No
Body Breadth
0.355 inch
Body Depth
0.725 inch
Body Length
1.872 inch
Body/Shell Style
PLUG
Contact Design
PREASSEM CONN
Contact Pattern
RECTANGULAR
Contact Resistance
3 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1250VAC V
Durability
25 Cycles
Insertion Force-Max
5.7824 N
Insulation Resistance
5000000000 Ω
Insulator Color
ORANGE
Insulator Material
NYLON
JESD-609 Code
e0
Mating Contact Pitch
0.156 inch
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Plating Thickness
15u inch
Rated Current (Signal)
7 A
Reference Standard
UL, CSA
Reliability
COMMERCIAL
Wire Size-Max
18 AWG
Wire Size-Min
18 AWG
Withdrawl Force-Min
.4448 N
Compare 1-6406025 with alternatives
Compare 1-641148-2 with alternatives