1-641148-2 vs 1-6406022 feature comparison

1-641148-2 TE Connectivity

Buy Now Datasheet

1-6406022 TE Connectivity

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature CLOSED END AMP
Body Breadth 0.355 inch
Body Depth 0.725 inch
Body Length 1.872 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN LEAD TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 3 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1250VAC V
Durability 25 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 5.7824 N
Insulation Resistance 5000000000 Ω
Insulator Color ORANGE
Insulator Material NYLON
JESD-609 Code e0 e0
MIL Conformance NO NO
Manufacturer Series 641148 640602
Mating Contact Pitch 0.156 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch
Rated Current (Signal) 7 A
Reference Standard UL, CSA
Reliability COMMERCIAL
Termination Type IDC IDC
Total Number of Contacts 12 12
UL Flammability Code 94V-2 94V-2
Wire Size-Max 18 AWG
Wire Size-Min 18 AWG
Withdrawl Force-Min .4448 N
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 1-641148-2 with alternatives

Compare 1-6406022 with alternatives