1-640602-2 vs CT156F24-12-T feature comparison

1-640602-2 TE Connectivity

Buy Now Datasheet

CT156F24-12-T Pancon Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer TE CONNECTIVITY LTD ITW PANCON
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.385 inch 0.33 inch
Body Depth 0.725 inch 0.77 inch
Body Length 1.872 inch 1.872 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED SN
Contact Finish Termination Tin/Lead (Sn/Pb) GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 5 mΩ
Contact Style SQ PIN-SKT IDC
DIN Conformance NO
Dielectric Withstanding Voltage 2200VAC V 3000VAC V
Durability 25 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 8.0064 N 5.783 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color WHITE CLEAR
Insulator Material POLYAMIDE POLYAMIDE6/6
JESD-609 Code e0 e4
MIL Conformance NO
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 80u inch 200u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 7 A 5 A
Reference Standard UL UL, CSA
Termination Type IDC IDC
Total Number of Contacts 12 12
UL Flammability Code 94V-2 94V-2
Wire Size-Max 24 AWG 18 AWG
Wire Size-Min 24 AWG 26 AWG
Withdrawl Force-Min .8896 N 6.672 N
Base Number Matches 1 1
Additional Feature DAISY CHAIN
Insulation Diameter-Min 0.04 inch
Terminal Length

Compare 1-640602-2 with alternatives

Compare CT156F24-12-T with alternatives