CT156F24-12-T
vs
1-641436-2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
ITW PANCON
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
DAISY CHAIN
AMP
Body Breadth
0.33 inch
0.487 inch
Body Depth
0.77 inch
1.01 inch
Body Length
1.872 inch
2.028 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
SN
NOT SPECIFIED
Contact Finish Termination
GOLD
TIN LEAD
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
IDC
SQ PIN-SKT
Dielectric Withstanding Voltage
3000VAC V
1500VAC V
Filter Feature
NO
NO
Insertion Force-Max
5.783 N
Insulation Diameter-Min
0.04 inch
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
CLEAR
YELLOW
Insulator Material
POLYAMIDE6/6
POLYAMIDE
JESD-609 Code
e4
e0
Mating Contact Pitch
0.156 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
200u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
5 A
7 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
Termination Type
IDC
IDC
Total Number of Contacts
12
12
UL Flammability Code
94V-2
94V-2
Wire Size-Max
18 AWG
20 AWG
Wire Size-Min
26 AWG
20 AWG
Withdrawl Force-Min
6.672 N
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Body/Shell Style
PLUG
Contact Resistance
3 mΩ
DIN Conformance
NO
Durability
25 Cycles
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare CT156F24-12-T with alternatives
Compare 1-641436-2 with alternatives