1-640602-2 vs 1-644382-2 feature comparison

1-640602-2 TE Connectivity

Buy Now Datasheet

1-644382-2 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.385 inch 0.73 inch
Body Depth 0.725 inch 0.355 inch
Body Length 1.872 inch 1.872 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED SN
Contact Finish Termination Tin/Lead (Sn/Pb) GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 5 mΩ 3 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 2200VAC V 1500VAC V
Durability 25 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 8.0064 N
Insulation Resistance 5000000000 Ω 5000000 Ω
Insulator Color WHITE BLACK
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
Plating Thickness 80u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 7 A
Reference Standard UL UL, CSA
Termination Type IDC IDC
Total Number of Contacts 12 12
UL Flammability Code 94V-2
Wire Size-Max 24 AWG 18 AWG
Wire Size-Min 24 AWG 22 AWG
Withdrawl Force-Min .8896 N
Base Number Matches 1 2
Additional Feature CLOSED END, TERMINATION
Board Mounting Option POLARIZATION POST
Terminal Length 0.485 inch

Compare 1-640602-2 with alternatives