1-640602-2
vs
CT156F24-12-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
TE CONNECTIVITY LTD
ITW PANCON
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.385 inch
0.33 inch
Body Depth
0.725 inch
0.77 inch
Body Length
1.872 inch
1.872 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
SN
Contact Finish Termination
Tin/Lead (Sn/Pb)
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
5 mΩ
Contact Style
SQ PIN-SKT
IDC
DIN Conformance
NO
Dielectric Withstanding Voltage
2200VAC V
3000VAC V
Durability
25 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
8.0064 N
5.783 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
WHITE
CLEAR
Insulator Material
POLYAMIDE
POLYAMIDE6/6
JESD-609 Code
e0
e4
MIL Conformance
NO
Mating Contact Pitch
0.156 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
80u inch
200u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
7 A
5 A
Reference Standard
UL
UL, CSA
Termination Type
IDC
IDC
Total Number of Contacts
12
12
UL Flammability Code
94V-2
94V-2
Wire Size-Max
24 AWG
18 AWG
Wire Size-Min
24 AWG
26 AWG
Withdrawl Force-Min
.8896 N
6.672 N
Base Number Matches
2
3
Additional Feature
DAISY CHAIN
Insulation Diameter-Min
0.04 inch
Terminal Length
Compare 1-640602-2 with alternatives
Compare CT156F24-12-T with alternatives