1-533060-3
vs
SMH101-LPSE-D50-SM-BK
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
#2-56 THD HOLE
|
|
Body Breadth |
0.38 inch
|
0.122 inch
|
Body Depth |
0.462 inch
|
0.051 inch
|
Body Length |
7.75 inch
|
1.969 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Durability |
250 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulator Color |
NATURAL
|
BLACK
|
Insulator Material |
GLASS FILLED POLYPHENYLENE SULFIDE
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
0.1 inch
|
0.039 inch
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#2-56
|
|
Mounting Option 2 |
THREADED
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.54 mm
|
|
Plating Thickness |
30u inch
|
10u inch
|
Polarization Key |
POLARIZED KEY
|
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Length |
0.533 inch
|
|
Terminal Pitch |
2.54 mm
|
0.9906 mm
|
Termination Type |
PRESS FIT
|
SURFACE MOUNT
|
Total Number of Contacts |
140
|
100
|
Base Number Matches |
2
|
1
|
Contact Resistance |
|
20 mΩ
|
Dielectric Withstanding Voltage |
|
300VAC V
|
Insulation Resistance |
|
1000000000 Ω
|
Rated Current (Signal) |
|
1 A
|
|
|
|
Compare 1-533060-3 with alternatives
Compare SMH101-LPSE-D50-SM-BK with alternatives