Part Details for 1-533060-3 by TE Connectivity
Overview of 1-533060-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-533060-3
1-533060-3 CAD Models
1-533060-3 Part Data Attributes
|
1-533060-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-533060-3
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,140 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL,#2-56,NATURAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | #2-56 THD HOLE | |
Body Breadth | 0.38 inch | |
Body Depth | 0.462 inch | |
Body Length | 7.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED KEY | |
Reference Standard | UL, CSA | |
Terminal Length | 0.533 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 140 |
Alternate Parts for 1-533060-3
This table gives cross-reference parts and alternative options found for 1-533060-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-533060-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH152-LPSE-D50-SP-BK | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | Sullins Connector Solutions | 1-533060-3 vs SMH152-LPSE-D50-SP-BK |
SMH101-LPSE-D50-SM-BK | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | Sullins Connector Solutions | 1-533060-3 vs SMH101-LPSE-D50-SM-BK |
SMH102-LPSE-D50-SP-BK | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | Sullins Connector Solutions | 1-533060-3 vs SMH102-LPSE-D50-SP-BK |
PI-006140-A1 | Board Connector, 140 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Receptacle | All Best Electronics Co Ltd | 1-533060-3 vs PI-006140-A1 |
SMH152-LPSE-D50-SM-BK | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | Sullins Connector Solutions | 1-533060-3 vs SMH152-LPSE-D50-SM-BK |
SMH101-LPSE-D50-SP-BK | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | Sullins Connector Solutions | 1-533060-3 vs SMH101-LPSE-D50-SP-BK |
SMH102-LPSE-D50-SM-BK | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | Sullins Connector Solutions | 1-533060-3 vs SMH102-LPSE-D50-SM-BK |
SMH151-LPSE-D50-SP-BK | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | Sullins Connector Solutions | 1-533060-3 vs SMH151-LPSE-D50-SP-BK |