1-5176264-9 vs 20021121-00010T6LF feature comparison

1-5176264-9 TE Connectivity

Buy Now Datasheet

20021121-00010T6LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code compliant compliant
Factory Lead Time 23 Weeks, 4 Days
Samacsys Manufacturer TE Connectivity
Additional Feature AMPMODU
Body Breadth 0.165 inch 0.135 inch
Body Depth 44.45 inch 0.059 inch
Body Length 0.394 inch 0.25 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 650VAC V 700VAC V
EMI Shielded NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO
Mains Connector Rating 1A
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 3.9116 mm
Panel Mount NO
Plating Thickness 8u inch 15u inch
Rated Current (Signal) 1 A 1 A
Reference Standard CSA, LR, U UL
Terminal Length 0.102 inch
Terminal Pitch 2 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination Matte Tin (Sn)
Contact Resistance 30 mΩ
Durability 100 Cycles
Insertion Force-Max 2.1406 N
JESD-609 Code e3
Withdrawl Force-Min .1946 N

Compare 1-5176264-9 with alternatives

Compare 20021121-00010T6LF with alternatives