1-5176264-9 vs 10089980-002LF feature comparison

1-5176264-9 TE Connectivity

Buy Now Datasheet

10089980-002LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code compliant compliant
Factory Lead Time 23 Weeks, 4 Days
Samacsys Manufacturer TE Connectivity
Additional Feature AMPMODU
Body Breadth 0.165 inch 0.12 inch
Body Depth 44.45 inch 0.19 inch
Body Length 0.394 inch 0.5 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 650VAC V 2100VAC V
EMI Shielded NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 1A
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Panel Mount NO
Plating Thickness 8u inch 50u inch
Rated Current (Signal) 1 A 1 A
Reference Standard CSA, LR, U UL, CSA
Terminal Length 0.102 inch 0.125 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER PRESS FIT; SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description LEAD FREE
Contact Resistance 20 mΩ

Compare 1-5176264-9 with alternatives

Compare 10089980-002LF with alternatives