1-353183-1
vs
61083-164646LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
FCI
Reach Compliance Code
unknown
unknown
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
0.6 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
160
160
Base Number Matches
2
1
Rohs Code
Yes
Package Description
LEAD FREE
Additional Feature
POLARIZED
Contact Finish Mating
GOLD FLASH (4) OVER PALLADIUM NICKEL
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Material
BRASS
JESD-609 Code
e3
UL Flammability Code
94V-0
Compare 1-353183-1 with alternatives
Compare 61083-164646LF with alternatives