1-353183-1 vs 61083-164440 feature comparison

1-353183-1 TE Connectivity

Buy Now Datasheet

61083-164440 Amphenol FCi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TAPE MOUNTED
Body Breadth 0.244 inch
Body Depth 0.136 inch
Body Length 2.154 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Gender FEMALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 200VAC V
Durability 50 Cycles
Filter Feature NO NO
Insertion Force-Max .8896 N
Insulation Resistance 100000000 Ω
Insulator Color NATURAL
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.024 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.2418 mm
Plating Thickness 8u inch
Polarization Key SHRD ENDS
Rated Current (Signal) 0.5 A
Reference Standard UL
Terminal Pitch 0.6096 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 160 160
Withdrawl Force-Min .0973 N
Base Number Matches 2 2
Pbfree Code No
Package Description LEAD FREE
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 1-353183-1 with alternatives

Compare 61083-164440 with alternatives