1-316076-1
vs
1-5316076-1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
WITH TRAY PACKAGING
Board Mounting Option
PEG
Body Breadth
0.244 inch
0.244 inch
Body Depth
0.136 inch
0.136 inch
Body Length
2.154 inch
2.153 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
200VAC V
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
HIGH TEMPERATURE THERMOPLASTIC
MIL Conformance
NO
Mating Contact Pitch
0.024 inch
0.024 inch
Mating Information
1-316077-1
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.2418 mm
4.25 mm
Plating Thickness
8u inch
51u inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
0.5 A
Terminal Pitch
0.6 mm
0.6 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
160
160
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Reference Standard
UL
Compare 1-316076-1 with alternatives
Compare 1-5316076-1 with alternatives