1-316076-1
vs
61083-164142
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
WITH TRAY PACKAGING
POLARIZED
Board Mounting Option
PEG
Body Breadth
0.244 inch
0.236 inch
Body Depth
0.136 inch
0.303 inch
Body Length
2.154 inch
2.902 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD FLASH (4) OVER PALLADIUM NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
50 mΩ
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
200VAC V
500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mating Contact Pitch
0.024 inch
0.031 inch
Mating Information
1-316077-1
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.2418 mm
4.3688 mm
Plating Thickness
8u inch
FLASH inch
Polarization Key
SHRD ENDS
SHRD ENDS
Rated Current (Signal)
0.5 A
0.5 A
Terminal Pitch
0.6 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
160
160
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Pbfree Code
No
Contact Finish Termination
Tin/Lead (Sn/Pb)
Durability
100 Cycles
Insertion Force-Max
.8896 N
Insulation Resistance
100000000 Ω
JESD-609 Code
e0
Reference Standard
UL, CSA
Withdrawl Force-Min
.0973 N
Compare 1-316076-1 with alternatives
Compare 61083-164142 with alternatives