1-2842111-6 vs 6-292215-6 feature comparison

1-2842111-6 TE Connectivity

Buy Now Datasheet

6-292215-6 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.079 inch
Body Length 1.26 inch 1.264 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLUE
Insulator Material GLASS FILLED POLYAMIDE9T POLYAMIDE66
MIL Conformance NO NO
Mains Connector Rating 2A 2A
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 14.96u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL CSA, UL
Terminal Length 0.11 inch
Terminal Pitch 2 mm 1.5 mm
Termination Type SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature PANEL MOUNTABLE
Body Depth 0.464 inch
Contact Finish Termination TIN
JESD-609 Code e3
Mounting Option 2 LATCHING
Rated Voltage 50 V

Compare 1-2842111-6 with alternatives

Compare 6-292215-6 with alternatives