Datasheets
1-2842111-6 by: TE Connectivity

Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator

Part Details for 1-2842111-6 by TE Connectivity

Overview of 1-2842111-6 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10128421-11JLF Amphenol Communications Solutions ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, Right Guide Pin.

Price & Stock for 1-2842111-6

Part # Distributor Description Stock Price Buy
DISTI # 1-2842111-6
Avnet Americas Connector Unshrouded Header 16 Position 2mm Solder Right Angle Through Hole Tube - Rail/Tube (Alt: 1-2842111-6) Min Qty: 4320 Package Multiple: 4320 Container: Tube 0
RFQ
DISTI # 000000000006189003
Sager TE Connectivity 16P,2MM,BRK HDR,SRRT,2.8,0.38AU,TB 0
Buy Now

Part Details for 1-2842111-6

1-2842111-6 Part Data Attributes

1-2842111-6 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-2842111-6 TE Connectivity Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Samacsys Manufacturer TE Connectivity
Body Breadth 0.079 inch
Body Length 1.26 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE9T
MIL Conformance NO
Mains Connector Rating 2A
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 14.96u inch
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Length 0.11 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 16
UL Flammability Code 94V-0

Alternate Parts for 1-2842111-6

This table gives cross-reference parts and alternative options found for 1-2842111-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2842111-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
2-1658548-8 TE Connectivity $18.4780 FPH-1601T=FLXPAC HDR P 16 RA LF 1-2842111-6 vs 2-1658548-8
1-2355177-6 TE Connectivity Check for Price Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator 1-2842111-6 vs 1-2355177-6
1-2842117-6 TE Connectivity Check for Price Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator 1-2842111-6 vs 1-2842117-6
6-292215-6 TE Connectivity Check for Price MINI CT SGL RELAY 16P BLUE 1-2842111-6 vs 6-292215-6
1-2842115-6 TE Connectivity Check for Price Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator 1-2842111-6 vs 1-2842115-6
1-2842109-6 TE Connectivity Check for Price Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator 1-2842111-6 vs 1-2842109-6
1-2355045-6 TE Connectivity Check for Price Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator 1-2842111-6 vs 1-2355045-6
1-2842104-6 TE Connectivity Check for Price Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator 1-2842111-6 vs 1-2842104-6
1-2842108-6 TE Connectivity Check for Price Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator 1-2842111-6 vs 1-2842108-6
1-2355180-6 TE Connectivity Check for Price Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator 1-2842111-6 vs 1-2355180-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-2842111-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-2842111-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-2842111-6 would you like to use for your alert(s)?
  • Please alert me when 1-2842111-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-2842111-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-2842111-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-2842111-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-2842111-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-2842111-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: