1-2842108-2
vs
1-292227-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Samacsys Description
12P,2MM,BRK HDR,SRVT,SMD,0.76AU,TB W/CAP
Samacsys Manufacturer
TE Connectivity
Samacsys Modified On
2020-10-10 06:33:16
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Automotive: -40C to +125C
Other: -30C to +105C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Body Breadth
0.079 inch
0.192 inch
Body Length
0.945 inch
0.886 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
NATURAL
Insulator Material
GLASS FILLED POLYAMIDE9T
POLYAMIDE6T
MIL Conformance
NO
NO
Mains Connector Rating
2A
2A
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-40 °C
-30 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
29.92u inch
Rated Current (Signal)
2 A
2 A
Reference Standard
UL
CSA, LR, U
Terminal Pitch
2 mm
1.5 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
12
12
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Pbfree Code
Yes
Candidate List Date
2024-01-23
Additional Feature
POLARIZED
Board Mounting Option
LOCATING POST
Body Depth
0.303 inch
Mounting Option 2
LATCHING
Polarization Key
POLARIZED
Rated Voltage
50 V
Wire Size-Max
24 AWG
Wire Size-Min
28 AWG
Compare 1-2842108-2 with alternatives
Compare 1-292227-2 with alternatives