1-292227-2 vs 1-2842102-2 feature comparison

1-292227-2 TE Connectivity

Buy Now Datasheet

1-2842102-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature POLARIZED
Board Mounting Option LOCATING POST
Body Breadth 0.192 inch 0.079 inch
Body Depth 0.303 inch
Body Length 0.886 inch 0.945 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL BLACK
Insulator Material POLYAMIDE6T GLASS FILLED POLYAMIDE9T
MIL Conformance NO NO
Mains Connector Rating 2A 2A
Mixed Contacts NO NO
Mounting Option 2 LATCHING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -30 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization Key POLARIZED
Rated Current (Signal) 2 A 2 A
Rated Voltage 50 V
Reference Standard CSA, LR, U UL
Terminal Pitch 1.5 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG
Wire Size-Min 28 AWG
Base Number Matches 2 1
Samacsys Manufacturer TE Connectivity
Dielectric Withstanding Voltage 500VAC V
Plating Thickness 3.94u inch

Compare 1-292227-2 with alternatives

Compare 1-2842102-2 with alternatives