1-284051-2 vs 1-284045-2 feature comparison

1-284051-2 TE Connectivity

Buy Now Datasheet

1-284045-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature PA 6-6, 94V-0, POLARIZED BUCHANAN, LATCHED, POLYAMIDE66, 94V-0
Fastening Method SCREW SCREW
Mounting Type CABLE CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 12 12
Rated Current 15 A 15 A
Rated Voltage 600 V 600 V
Safety Approval UL UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 3 mm2 3 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 2 1
Factory Lead Time 8 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity

Compare 1-284051-2 with alternatives

Compare 1-284045-2 with alternatives