1-284045-2 vs 25.325.4253.1 feature comparison

1-284045-2 TE Connectivity

Buy Now Datasheet

25.325.4253.1 Wieland Electric GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TE CONNECTIVITY LTD WIELAND ELECTRIC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 8 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Additional Feature BUCHANAN, LATCHED, POLYAMIDE66, 94V-0 POLYAMIDE, 94V-0
Fastening Method SCREW SCREW
Mounting Type CABLE CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 12 12
Rated Current 15 A 15 A
Rated Voltage 600 V 300 V
Safety Approval UL CSA; UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 3 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare 1-284045-2 with alternatives

Compare 25.325.4253.1 with alternatives