1-282004-3
vs
1-282004-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Body Breadth
0.55 inch
0.55 inch
Body Depth
0.964 inch
0.964 inch
Body Length
0.78 inch
0.78 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Cable Types
STRANDED
STRANDED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
RED
GRAY
Insulator Material
POLYAMIDE66
POLYAMIDE66
MIL Conformance
NO
NO
Mains Connector Rating
16A
16A
Mixed Contacts
NO
NO
Mounting Option 2
LATCHING
LATCHING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
16 A
16 A
Reference Standard
UL, VDE
UL, VDE
Terminal Pitch
5 mm
5 mm
Termination Type
IDC
IDC
Total Number of Contacts
4
4
UL Flammability Code
94V-2
94V-2
Wire Size-Max
15 AWG
15 AWG
Wire Size-Min
20 AWG
20 AWG
Base Number Matches
1
1
Factory Lead Time
17 Weeks
Compare 1-282004-3 with alternatives
Compare 1-282004-1 with alternatives